Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RN60C2500DB14 | |
|---|---|
DigiKey Part Number | RN60C2500DB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C2500DB14 |
Description | RES 250 OHM 1/4W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C2500DB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C2500BR36 | Vishay Dale | 0 | RN60C2500BR36-ND | 0,52746 € | Upgrade |
| RN60C2500BRE6 | Vishay Dale | 1.285 | 541-RN60C2500BRE6CT-ND | 1,33000 € | Upgrade |
| RN60E2500BR36 | Vishay Dale | 0 | RN60E2500BR36-ND | 0,92012 € | Upgrade |
| RN60E2500BRE6 | Vishay Dale | 0 | RN60E2500BRE6-ND | 0,92012 € | Upgrade |
| RN60C2500DRE6 | Vishay Dale | 0 | RN60C2500DRE6-ND | 0,35981 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35981 € | 359,81 € |
| Unit Price without VAT: | 0,35981 € |
|---|---|
| Unit Price with VAT: | 0,42817 € |


