
RN60C2001FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C2001FRE6TR-ND - Tape & Reel (TR) 541-RN60C2001FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C2001FRE6 |
Description | RES 2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C2001FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,44800 € | 11,20 € |
| 50 | 0,40020 € | 20,01 € |
| 100 | 0,35930 € | 35,93 € |
| 250 | 0,31444 € | 78,61 € |
| 500 | 0,28638 € | 143,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26255 € | 262,55 € |
| 2.000 | 0,24230 € | 484,60 € |
| 3.000 | 0,23190 € | 695,70 € |
| 5.000 | 0,22013 € | 1.100,65 € |
| 7.000 | 0,21312 € | 1.491,84 € |
| 10.000 | 0,20627 € | 2.062,70 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

