
RN60C1653FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C1653FRE6TR-ND - Tape & Reel (TR) 541-RN60C1653FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C1653FRE6 |
Description | RES 165K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1653FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,38120 € | 9,53 € |
| 50 | 0,33980 € | 16,99 € |
| 100 | 0,30460 € | 30,46 € |
| 250 | 0,26600 € | 66,50 € |
| 500 | 0,24182 € | 120,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27376 € | 273,76 € |
| 2.000 | 0,25272 € | 505,44 € |
| 3.000 | 0,24191 € | 725,73 € |
| 5.000 | 0,22968 € | 1.148,40 € |
| 7.000 | 0,22240 € | 1.556,80 € |
| 10.000 | 0,21528 € | 2.152,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

