100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C1003FRE6

DigiKey Part Number
541-RN60C1003FRE6TR-ND - Tape & Reel (TR)
541-RN60C1003FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C1003FRE6
Description
RES 100K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C1003FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.914
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,39200 €3,92 €
250,33320 €8,33 €
500,29660 €14,83 €
1000,26550 €26,55 €
2500,23152 €57,88 €
5000,21018 €105,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19206 €192,06 €
2.0000,17667 €353,34 €
3.0000,16876 €506,28 €
5.0000,15980 €799,00 €
7.0000,15447 €1.081,29 €
10.0000,14926 €1.492,60 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €