
RN60C1001FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C1001FRE6TR-ND - Tape & Reel (TR) 541-RN60C1001FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C1001FRE6 |
Description | RES 1K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1001FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,37360 € | 9,34 € |
| 50 | 0,33300 € | 16,65 € |
| 100 | 0,29850 € | 29,85 € |
| 250 | 0,26064 € | 65,16 € |
| 500 | 0,23696 € | 118,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21683 € | 216,83 € |
| 2.000 | 0,19972 € | 399,44 € |
| 3.000 | 0,19092 € | 572,76 € |
| 5.000 | 0,18098 € | 904,90 € |
| 7.000 | 0,17505 € | 1.225,35 € |
| 10.000 | 0,16926 € | 1.692,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

