Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55E7150FRE6 | |
|---|---|
DigiKey Part Number | RN55E7150FRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55E7150FRE6 |
Description | RES 715 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E7150FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E7150BB14 | Vishay Dale | 0 | RN55E7150BB14-ND | 3,99340 € | Upgrade |
| RN55E7150BBSL | Vishay Dale | 0 | RN55E7150BBSL-ND | 4,70620 € | Upgrade |
| RN55E7150DB14 | Vishay Dale | 0 | RN55E7150DB14-ND | 3,99340 € | Parametric Equivalent |
| RN55E7150DBSL | Vishay Dale | 0 | RN55E7150DBSL-ND | 4,70620 € | Parametric Equivalent |
| RN55E7150DRSL | Vishay Dale | 0 | RN55E7150DRSL-ND | 1,75386 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47929 € | 479,29 € |
| Unit Price without VAT: | 0,47929 € |
|---|---|
| Unit Price with VAT: | 0,57036 € |


