
RN55E1002FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55E1002FRE6TR-ND - Tape & Reel (TR) 541-RN55E1002FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55E1002FRE6 |
Description | RES 10K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1002FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,66040 € | 16,51 € |
| 50 | 0,59140 € | 29,57 € |
| 100 | 0,53300 € | 53,30 € |
| 250 | 0,46892 € | 117,23 € |
| 500 | 0,42882 € | 214,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39475 € | 394,75 € |
| 2.000 | 0,36581 € | 731,62 € |
| 3.000 | 0,35094 € | 1.052,82 € |
| 5.000 | 0,33413 € | 1.670,65 € |
| 7.000 | 0,32411 € | 2.268,77 € |
| 10.000 | 0,31432 € | 3.143,20 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

