Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RN55D8452FBSL | |
|---|---|
DigiKey Part Number | RN55D8452FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN55D8452FBSL |
Description | RES 84.5K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D8452FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E8452BB14 | Vishay Dale | 0 | RN55E8452BB14-ND | 3,99340 € | Upgrade |
| RN55E8452BBSL | Vishay Dale | 0 | RN55E8452BBSL-ND | 4,70620 € | Upgrade |
| RN55E8452BR36 | Vishay Dale | 0 | RN55E8452BR36-ND | 0,58375 € | Upgrade |
| RN55E8452BRE6 | Vishay Dale | 0 | RN55E8452BRE6-ND | 0,81018 € | Upgrade |
| RN55E8452BRSL | Vishay Dale | 0 | RN55E8452BRSL-ND | 1,59098 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,70620 € | 470,62 € |
| Unit Price without VAT: | 4,70620 € |
|---|---|
| Unit Price with VAT: | 5,60038 € |


