7.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D7501FRE6

DigiKey Part Number
541-RN55D7501FRE6TR-ND - Tape & Reel (TR)
541-RN55D7501FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D7501FRE6
Description
RES 7.5K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D7501FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.691
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,25600 €2,56 €
250,21680 €5,42 €
500,19240 €9,62 €
1000,17160 €17,16 €
2500,14880 €37,20 €
5000,13452 €67,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12239 €122,39 €
2.0000,11208 €224,16 €
3.0000,10678 €320,34 €
5.0000,10078 €503,90 €
7.0000,09721 €680,47 €
10.0000,09372 €937,20 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €