RN55D6813FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,86990 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,73020 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,35592 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,60510 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,42020 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,05493 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,13342 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,70620 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,76412 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,99340 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,70620 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,16230 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,26769 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,64830 €
Datasheet
681 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D6813FRE6

DigiKey Part Number
RN55D6813FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55D6813FRE6
Description
RES 681K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
681 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D6813FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E6813DB14Vishay Dale0RN55E6813DB14-ND4,86990 €Upgrade
RN55E6813DBSLVishay Dale0RN55E6813DBSL-ND5,73020 €Upgrade
RN55E6813DRSLVishay Dale0RN55E6813DRSL-ND2,35592 €Upgrade
RN55E6813FB14Vishay Dale0RN55E6813FB14-ND4,60510 €Upgrade
RN55E6813FBSLVishay Dale0RN55E6813FBSL-ND5,42020 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22909 €229,09 €
Manufacturers Standard Package
Unit Price without VAT:0,22909 €
Unit Price with VAT:0,27262 €