6.8 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D6801FRE6

DigiKey Part Number
541-RN55D6801FRE6TR-ND - Tape & Reel (TR)
541-RN55D6801FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D6801FRE6
Description
RES 6.8K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D6801FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,23400 €2,34 €
250,19880 €4,97 €
500,17600 €8,80 €
1000,15690 €15,69 €
2500,13588 €33,97 €
5000,12270 €61,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,11153 €111,53 €
2.0000,10203 €204,06 €
3.0000,09714 €291,42 €
5.0000,09161 €458,05 €
7.0000,08832 €618,24 €
10.0000,08510 €851,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €