
RN55D5111FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D5111FRE6TR-ND - Tape & Reel (TR) 541-RN55D5111FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D5111FRE6 |
Description | RES 5.11K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D5111FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,17320 € | 4,33 € |
| 50 | 0,15320 € | 7,66 € |
| 100 | 0,13640 € | 13,64 € |
| 250 | 0,11792 € | 29,48 € |
| 500 | 0,10640 € | 53,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09657 € | 96,57 € |
| 2.000 | 0,08823 € | 176,46 € |
| 3.000 | 0,08394 € | 251,82 € |
| 5.000 | 0,07908 € | 395,40 € |
| 7.000 | 0,07619 € | 533,33 € |
| 10.000 | 0,07336 € | 733,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

