5.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D5101FRE6

DigiKey Part Number
541-RN55D5101FRE6TR-ND - Tape & Reel (TR)
541-RN55D5101FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D5101FRE6
Description
RES 5.1K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D5101FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 $0,60 $
100,38600 $3,86 $
250,32840 $8,21 $
500,29200 $14,60 $
1000,26100 $26,10 $
2500,22704 $56,76 $
5000,20580 $102,90 $
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21282 $212,82 $
2.0000,19567 $391,34 $
3.0000,18685 $560,55 $
5.0000,17688 $884,40 $
7.0000,17094 $1.196,58 $
10.0000,16513 $1.651,30 $
Manufacturers Standard Package
Unit Price without VAT:0,60000 $
Unit Price with VAT:0,71400 $