
RN55D4752FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D4752FRE6TR-ND - Tape & Reel (TR) 541-RN55D4752FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D4752FRE6 |
Description | RES 47.5K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4752FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,17420 € | 8,71 € |
| 100 | 0,15530 € | 15,53 € |
| 250 | 0,13444 € | 33,61 € |
| 500 | 0,12140 € | 60,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20021 € | 200,21 € |
| 2.000 | 0,18424 € | 368,48 € |
| 3.000 | 0,17603 € | 528,09 € |
| 5.000 | 0,16675 € | 833,75 € |
| 7.000 | 0,16122 € | 1.128,54 € |
| 10.000 | 0,15581 € | 1.558,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

