
RN55D4704FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D4704FRE6TR-ND - Tape & Reel (TR) 541-RN55D4704FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D4704FRE6 |
Description | RES 4.7M OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4704FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,22400 € | 12,24 € |
| 25 | 1,05520 € | 26,38 € |
| 50 | 0,94960 € | 47,48 € |
| 100 | 0,85980 € | 85,98 € |
| 250 | 0,76120 € | 190,30 € |
| 500 | 0,69956 € | 349,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80056 € | 800,56 € |
| 2.000 | 0,74708 € | 1.494,16 € |
| 3.000 | 0,71961 € | 2.158,83 € |
| 5.000 | 0,68855 € | 3.442,75 € |
| 7.000 | 0,67004 € | 4.690,28 € |
| 10.000 | 0,65196 € | 6.519,60 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

