422 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D4223FRE6

DigiKey Part Number
541-RN55D4223FRE6TR-ND - Tape & Reel (TR)
541-RN55D4223FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D4223FRE6
Description
RES 422K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
422 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D4223FRE6 Models
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
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
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
In-Stock: 2.384
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,30800 €3,08 €
250,26240 €6,56 €
500,23300 €11,65 €
1000,20820 €20,82 €
2500,18096 €45,24 €
5000,16394 €81,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15243 €152,43 €
2.0000,13989 €279,78 €
3.0000,13343 €400,29 €
5.0000,12613 €630,65 €
7.0000,12179 €852,53 €
10.0000,11754 €1.175,40 €
12.0000,11550 €1.386,00 €
24.0000,10850 €2.604,00 €
25.0000,10813 €2.703,25 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €