
RN55D3013FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D3013FRE6TR-ND - Tape & Reel (TR) 541-RN55D3013FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D3013FRE6 |
Description | RES 301K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D3013FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C3013FB14 | Vishay Dale | 50 | RN55C3013FB14-ND | 6,09000 € | Parametric Equivalent |
| RN55D3013FB14 | Vishay Dale | 209 | 541-RN55D3013FB14-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,28120 € | 7,03 € |
| 50 | 0,25020 € | 12,51 € |
| 100 | 0,22360 € | 22,36 € |
| 250 | 0,19452 € | 48,63 € |
| 500 | 0,17630 € | 88,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21752 € | 217,52 € |
| 2.000 | 0,20034 € | 400,68 € |
| 3.000 | 0,19152 € | 574,56 € |
| 5.000 | 0,18153 € | 907,65 € |
| 7.000 | 0,17558 € | 1.229,06 € |
| 10.000 | 0,16977 € | 1.697,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

