
RN55D27R4FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D27R4FRE6TR-ND - Tape & Reel (TR) 541-RN55D27R4FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D27R4FRE6 |
Description | RES 27.4 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D27R4FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55D27R4FB14 | Vishay Dale | 912 | RN55D27R4FB14-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,18240 € | 4,56 € |
| 50 | 0,16180 € | 8,09 € |
| 100 | 0,14410 € | 14,41 € |
| 250 | 0,12472 € | 31,18 € |
| 500 | 0,11258 € | 56,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21579 € | 215,79 € |
| 2.000 | 0,19875 € | 397,50 € |
| 3.000 | 0,19000 € | 570,00 € |
| 5.000 | 0,18009 € | 900,45 € |
| 7.000 | 0,17419 € | 1.219,33 € |
| 10.000 | 0,16843 € | 1.684,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

