
RN55D2702FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D2702FRE6TR-ND - Tape & Reel (TR) 541-RN55D2702FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D2702FRE6 |
Description | RES 27K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2702FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,27000 € | 6,75 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,21460 € | 21,46 € |
| 250 | 0,18656 € | 46,64 € |
| 500 | 0,16906 € | 84,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15416 € | 154,16 € |
| 2.000 | 0,14151 € | 283,02 € |
| 3.000 | 0,13501 € | 405,03 € |
| 5.000 | 0,12765 € | 638,25 € |
| 7.000 | 0,12326 € | 862,82 € |
| 10.000 | 0,11898 € | 1.189,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

