2.49 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D2491FRE6

DigiKey Part Number
541-RN55D2491FRE6TR-ND - Tape & Reel (TR)
541-RN55D2491FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D2491FRE6
Description
RES 2.49K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D2491FRE6 Models
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
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
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
In-Stock: 4.702
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,36600 €3,66 €
250,31200 €7,80 €
500,27780 €13,89 €
1000,24850 €24,85 €
2500,21652 €54,13 €
5000,19650 €98,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17945 €179,45 €
2.0000,16498 €329,96 €
3.0000,15753 €472,59 €
5.0000,14912 €745,60 €
7.0000,14410 €1.008,70 €
10.0000,13920 €1.392,00 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €