
RN55D2000FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D2000FRE6TR-ND - Tape & Reel (TR) 541-RN55D2000FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D2000FRE6 |
Description | RES 200 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2000FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,25160 € | 6,29 € |
| 50 | 0,22320 € | 11,16 € |
| 100 | 0,19940 € | 19,94 € |
| 250 | 0,17328 € | 43,32 € |
| 500 | 0,15688 € | 78,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14294 € | 142,94 € |
| 2.000 | 0,13109 € | 262,18 € |
| 3.000 | 0,12500 € | 375,00 € |
| 5.000 | 0,11812 € | 590,60 € |
| 7.000 | 0,11401 € | 798,07 € |
| 10.000 | 0,11000 € | 1.100,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

