1.82 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D1821FRE6

DigiKey Part Number
541-RN55D1821FRE6TR-ND - Tape & Reel (TR)
541-RN55D1821FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D1821FRE6
Description
RES 1.82K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D1821FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,35600 €3,56 €
250,30240 €7,56 €
500,26940 €13,47 €
1000,24090 €24,09 €
2500,20984 €52,46 €
5000,19036 €95,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19772 €197,72 €
2.0000,18195 €363,90 €
3.0000,17384 €521,52 €
5.0000,16468 €823,40 €
7.0000,15921 €1.114,47 €
10.0000,15388 €1.538,80 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €