18 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D1802FRE6

DigiKey Part Number
541-RN55D1802FRE6TR-ND - Tape & Reel (TR)
541-RN55D1802FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D1802FRE6
Description
RES 18K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D1802FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,33200 €3,32 €
250,28280 €7,07 €
500,25120 €12,56 €
1000,22460 €22,46 €
2500,19540 €48,85 €
5000,17712 €88,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18315 €183,15 €
2.0000,16839 €336,78 €
3.0000,16081 €482,43 €
5.0000,15222 €761,10 €
7.0000,14711 €1.029,77 €
10.0000,14211 €1.421,10 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €