RN55D1693FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,73110 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,73110 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,39940 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,48039 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,75584 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,48926 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,73110 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,39940 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,33370 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,55049 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,62280 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,73110 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,73110 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,39940 €
Datasheet
169 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D1693FRE6

DigiKey Part Number
RN55D1693FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55D1693FRE6
Description
RES 169K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
169 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D1693FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19772 €197,72 €
Manufacturers Standard Package
Unit Price without VAT:0,19772 €
Unit Price with VAT:0,23529 €