
RN55D1543FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D1543FRE6TR-ND - Tape & Reel (TR) 541-RN55D1543FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D1543FRE6 |
Description | RES 154K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1543FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,27800 € | 6,95 € |
| 50 | 0,24720 € | 12,36 € |
| 100 | 0,22100 € | 22,10 € |
| 250 | 0,19224 € | 48,06 € |
| 500 | 0,17426 € | 87,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20093 € | 200,93 € |
| 2.000 | 0,18490 € | 369,80 € |
| 3.000 | 0,17667 € | 530,01 € |
| 5.000 | 0,16735 € | 836,75 € |
| 7.000 | 0,16180 € | 1.132,60 € |
| 10.000 | 0,15638 € | 1.563,80 € |
| 12.000 | 0,15378 € | 1.845,36 € |
| 24.000 | 0,14484 € | 3.476,16 € |
| 25.000 | 0,14436 € | 3.609,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

