
RN55D1504FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D1504FRE6TR-ND - Tape & Reel (TR) 541-RN55D1504FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D1504FRE6 |
Description | RES 1.5M OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1504FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,33100 € | 13,31 € |
| 25 | 1,14880 € | 28,72 € |
| 50 | 1,03440 € | 51,72 € |
| 100 | 0,93720 € | 93,72 € |
| 250 | 0,83060 € | 207,65 € |
| 500 | 0,76390 € | 381,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81186 € | 811,86 € |
| 2.000 | 0,75764 € | 1.515,28 € |
| 3.000 | 0,72979 € | 2.189,37 € |
| 5.000 | 0,69829 € | 3.491,45 € |
| 7.000 | 0,67952 € | 4.756,64 € |
| 10.000 | 0,66119 € | 6.611,90 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

