
RN55D1504FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D1504FRE6TR-ND - Tape & Reel (TR) 541-RN55D1504FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D1504FRE6 |
Description | RES 1.5M OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1504FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55D1504FB14 | Vishay Dale | 85 | 541-RN55D1504FB14-ND | 6,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,31500 € | 13,15 € |
| 25 | 1,13440 € | 28,36 € |
| 50 | 1,02160 € | 51,08 € |
| 100 | 0,92550 € | 92,55 € |
| 250 | 0,82024 € | 205,06 € |
| 500 | 0,75440 € | 377,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87379 € | 873,79 € |
| 2.000 | 0,81611 € | 1.632,22 € |
| 3.000 | 0,78650 € | 2.359,50 € |
| 5.000 | 0,75299 € | 3.764,95 € |
| 7.000 | 0,73303 € | 5.131,21 € |
| 10.000 | 0,71354 € | 7.135,40 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

