1.21 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D1211FRE6

DigiKey Part Number
541-RN55D1211FRE6TR-ND - Tape & Reel (TR)
541-RN55D1211FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D1211FRE6
Description
RES 1.21K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D1211FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 343
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,32800 €3,28 €
250,27920 €6,98 €
500,24820 €12,41 €
1000,22180 €22,18 €
2500,19296 €48,24 €
5000,17490 €87,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21579 €215,79 €
2.0000,19875 €397,50 €
3.0000,19000 €570,00 €
5.0000,18009 €900,45 €
7.0000,17419 €1.219,33 €
10.0000,16843 €1.684,30 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €