
RN55D1210FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D1210FRE6TR-ND - Tape & Reel (TR) 541-RN55D1210FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D1210FRE6 |
Description | RES 121 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1210FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,20520 € | 5,13 € |
| 50 | 0,18200 € | 9,10 € |
| 100 | 0,16230 € | 16,23 € |
| 250 | 0,14072 € | 35,18 € |
| 500 | 0,12714 € | 63,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11561 € | 115,61 € |
| 2.000 | 0,10582 € | 211,64 € |
| 3.000 | 0,10078 € | 302,34 € |
| 5.000 | 0,09508 € | 475,40 € |
| 7.000 | 0,09168 € | 641,76 € |
| 10.000 | 0,08836 € | 883,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

