Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55D10R5FRE6 | |
|---|---|
DigiKey Part Number | RN55D10R5FRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55D10R5FRE6 |
Description | RES 10.5 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.5 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D10R5FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C10R5FB14 | Vishay Dale | 0 | RN55C10R5FB14-ND | 3,99340 € | Parametric Equivalent |
| RN55C10R5FR36 | Vishay Dale | 0 | RN55C10R5FR36-ND | 0,14790 € | Parametric Equivalent |
| RN55C10R5FRE6 | Vishay Dale | 0 | RN55C10R5FRE6-ND | 0,26108 € | Parametric Equivalent |
| RN55D10R5FB14 | Vishay Dale | 0 | RN55D10R5FB14-ND | 3,99340 € | Parametric Equivalent |
| RN55D10R5FBSL | Vishay Dale | 0 | RN55D10R5FBSL-ND | 4,70620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21156 € | 211,56 € |
| Unit Price without VAT: | 0,21156 € |
|---|---|
| Unit Price with VAT: | 0,25176 € |


