
RN55D1005FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D1005FRE6TR-ND - Tape & Reel (TR) 541-RN55D1005FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D1005FRE6 |
Description | RES 10M OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1005FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,61700 € | 16,17 € |
| 25 | 1,39880 € | 34,97 € |
| 50 | 1,26220 € | 63,11 € |
| 100 | 1,14590 € | 114,59 € |
| 250 | 1,01856 € | 254,64 € |
| 500 | 0,93884 € | 469,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87111 € | 871,11 € |
| 2.000 | 0,81359 € | 1.627,18 € |
| 3.000 | 0,78404 € | 2.352,12 € |
| 5.000 | 0,75063 € | 3.753,15 € |
| 7.000 | 0,73072 € | 5.115,04 € |
| 10.000 | 0,71128 € | 7.112,80 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

