
RN55D1003FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D1003FRE6TR-ND - Tape & Reel (TR) 541-RN55D1003FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D1003FRE6 |
Description | RES 100K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1003FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,33440 € | 8,36 € |
| 50 | 0,29820 € | 14,91 € |
| 100 | 0,26690 € | 26,69 € |
| 250 | 0,23272 € | 58,18 € |
| 500 | 0,21136 € | 105,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19317 € | 193,17 € |
| 2.000 | 0,17771 € | 355,42 € |
| 3.000 | 0,16977 € | 509,31 € |
| 5.000 | 0,16079 € | 803,95 € |
| 7.000 | 0,15544 € | 1.088,08 € |
| 10.000 | 0,15021 € | 1.502,10 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

