Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55C8063FRE6 | |
|---|---|
DigiKey Part Number | RN55C8063FRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55C8063FRE6 |
Description | RES 806K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C8063FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E8063BB14 | Vishay Dale | 0 | RN55E8063BB14-ND | 5,42020 € | Upgrade |
| RN55E8063BBSL | Vishay Dale | 0 | RN55E8063BBSL-ND | 6,43100 € | Upgrade |
| RN55C8063FB14 | Vishay Dale | 0 | RN55C8063FB14-ND | 3,99340 € | Parametric Equivalent |
| RN55C8063FBSL | Vishay Dale | 0 | RN55C8063FBSL-ND | 4,70620 € | Parametric Equivalent |
| RN55C8063FRSL | Vishay Dale | 0 | RN55C8063FRSL-ND | 0,64830 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26769 € | 267,69 € |
| Unit Price without VAT: | 0,26769 € |
|---|---|
| Unit Price with VAT: | 0,31855 € |


