
RN55C8001BB14 | |
|---|---|
DigiKey Part Number | RN55C8001BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C8001BB14 |
Description | RES 8K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C8001BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,49480 € | 12,37 € |
| 50 | 0,44180 € | 22,09 € |
| 100 | 0,39710 € | 39,71 € |
| 300 | 0,33937 € | 101,81 € |
| 500 | 0,31720 € | 158,60 € |
| 1.000 | 0,29107 € | 291,07 € |
| 5.000 | 0,24454 € | 1.222,70 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

