
RN55C6811FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C6811FRE6TR-ND - Tape & Reel (TR) 541-RN55C6811FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C6811FRE6 |
Description | RES 6.81K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C6811FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C6811FB14 | Vishay Dale | 4 | RN55C6811FB14-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,31520 € | 7,88 € |
| 50 | 0,28060 € | 14,03 € |
| 100 | 0,25110 € | 25,11 € |
| 250 | 0,21884 € | 54,71 € |
| 500 | 0,19860 € | 99,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26631 € | 266,31 € |
| 2.000 | 0,24580 € | 491,60 € |
| 3.000 | 0,23527 € | 705,81 € |
| 5.000 | 0,22335 € | 1.116,75 € |
| 7.000 | 0,21625 € | 1.513,75 € |
| 10.000 | 0,20932 € | 2.093,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

