
RN55C49R9FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C49R9FRE6TR-ND - Tape & Reel (TR) 541-RN55C49R9FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C49R9FRE6 |
Description | RES 49.9 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C49R9FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,25480 € | 6,37 € |
| 50 | 0,22640 € | 11,32 € |
| 100 | 0,20220 € | 20,22 € |
| 250 | 0,17572 € | 43,93 € |
| 500 | 0,15912 € | 79,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14501 € | 145,01 € |
| 2.000 | 0,13302 € | 266,04 € |
| 3.000 | 0,12686 € | 380,58 € |
| 5.000 | 0,11990 € | 599,50 € |
| 7.000 | 0,11574 € | 810,18 € |
| 10.000 | 0,11169 € | 1.116,90 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

