
RN55C2001BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C2001BRE6TR-ND - Tape & Reel (TR) 541-RN55C2001BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C2001BRE6 |
Description | RES 2K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2001BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,57800 € | 5,78 € |
| 25 | 0,49440 € | 12,36 € |
| 50 | 0,44160 € | 22,08 € |
| 100 | 0,39690 € | 39,69 € |
| 250 | 0,34784 € | 86,96 € |
| 500 | 0,31714 € | 158,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29105 € | 291,05 € |
| 2.000 | 0,26888 € | 537,76 € |
| 3.000 | 0,25749 € | 772,47 € |
| 5.000 | 0,24461 € | 1.223,05 € |
| 7.000 | 0,23693 € | 1.658,51 € |
| 10.000 | 0,22943 € | 2.294,30 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

