
RN55C2261FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C2261FRE6TR-ND - Tape & Reel (TR) 541-RN55C2261FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C2261FRE6 |
Description | RES 2.26K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2261FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,24280 € | 6,07 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19260 € | 19,26 € |
| 250 | 0,16724 € | 41,81 € |
| 500 | 0,15136 € | 75,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26631 € | 266,31 € |
| 2.000 | 0,24580 € | 491,60 € |
| 3.000 | 0,23527 € | 705,81 € |
| 5.000 | 0,22335 € | 1.116,75 € |
| 7.000 | 0,21625 € | 1.513,75 € |
| 10.000 | 0,20932 € | 2.093,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

