20 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C2002FRE6

DigiKey Part Number
541-RN55C2002FRE6TR-ND - Tape & Reel (TR)
541-RN55C2002FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C2002FRE6
Description
RES 20K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C2002FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,34500 €3,45 €
250,29320 €7,33 €
500,26100 €13,05 €
1000,23330 €23,33 €
2500,20308 €50,77 €
5000,18414 €92,07 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16803 €168,03 €
2.0000,15435 €308,70 €
3.0000,14732 €441,96 €
5.0000,13937 €696,85 €
7.0000,13463 €942,41 €
10.0000,13000 €1.300,00 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €