Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55C2000FB14 | |
|---|---|
DigiKey Part Number | RN55C2000FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C2000FB14 |
Description | RES 200 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2000FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E2000BR36 | Vishay Dale | 0 | RN55E2000BR36-ND | 0,58375 € | Upgrade |
| RN55E2000BRE6 | Vishay Dale | 0 | RN55E2000BRE6-ND | 0,81018 € | Upgrade |
| RN55E2000BRSL | Vishay Dale | 0 | RN55E2000BRSL-ND | 1,59098 € | Upgrade |
| RN55C2000DB14 | Vishay Dale | 0 | RN55C2000DB14-ND | 3,99340 € | Parametric Equivalent |
| RN55C2000DBSL | Vishay Dale | 0 | RN55C2000DBSL-ND | 4,70620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 5,52100 € | 55,21 € |
| 25 | 4,85040 € | 121,26 € |
| 50 | 4,43020 € | 221,51 € |
| 100 | 4,07330 € | 407,33 € |
| 300 | 3,61437 € | 1.084,31 € |
| 500 | 3,43818 € | 1.719,09 € |
| 1.000 | 3,23066 € | 3.230,66 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,52000 € |


