CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C2000BRE6

DigiKey Part Number
541-RN55C2000BRE6TR-ND - Tape & Reel (TR)
541-RN55C2000BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C2000BRE6
Description
RES 200 OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C2000BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,85700 €8,57 €
250,73600 €18,40 €
500,66000 €33,00 €
1000,59540 €59,54 €
2500,52468 €131,17 €
5000,48038 €240,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,55943 €559,43 €
2.0000,52014 €1.040,28 €
3.0000,49995 €1.499,85 €
5.0000,47712 €2.385,60 €
7.0000,46352 €3.244,64 €
10.0000,45023 €4.502,30 €
12.0000,44386 €5.326,32 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €