
RN55C1501FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C1501FRE6TR-ND - Tape & Reel (TR) 541-RN55C1501FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1501FRE6 |
Description | RES 1.5K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1501FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,33200 € | 8,30 € |
| 50 | 0,29580 € | 14,79 € |
| 100 | 0,26480 € | 26,48 € |
| 250 | 0,23088 € | 57,72 € |
| 500 | 0,20964 € | 104,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19158 € | 191,58 € |
| 2.000 | 0,17624 € | 352,48 € |
| 3.000 | 0,16836 € | 505,08 € |
| 5.000 | 0,15944 € | 797,20 € |
| 7.000 | 0,15413 € | 1.078,91 € |
| 10.000 | 0,14894 € | 1.489,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

