Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55C1302DB14 | |
|---|---|
DigiKey Part Number | RN55C1302DB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1302DB14 |
Description | RES 13K OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1302DB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E1302BR36 | Vishay Dale | 0 | RN55E1302BR36-ND | 0,58375 € | Upgrade |
| RN55E1302BRE6 | Vishay Dale | 0 | RN55E1302BRE6-ND | 0,81018 € | Upgrade |
| RN55E1302BRSL | Vishay Dale | 0 | RN55E1302BRSL-ND | 1,59098 € | Upgrade |
| RN55C1302DBSL | Vishay Dale | 0 | RN55C1302DBSL-ND | 4,70620 € | Parametric Equivalent |
| RN55C1302DR36 | Vishay Dale | 0 | RN55C1302DR36-ND | 0,24475 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,99340 € | 399,34 € |
| Unit Price without VAT: | 3,99340 € |
|---|---|
| Unit Price with VAT: | 4,75215 € |


