1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C1004FRE6

DigiKey Part Number
541-RN55C1004FRE6TR-ND - Tape & Reel (TR)
541-RN55C1004FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C1004FRE6
Description
RES 1M OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C1004FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,34200 €3,42 €
250,29000 €7,25 €
500,25800 €12,90 €
1000,23080 €23,08 €
2500,20084 €50,21 €
5000,18208 €91,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25320 €253,20 €
2.0000,23356 €467,12 €
3.0000,22346 €670,38 €
5.0000,21205 €1.060,25 €
7.0000,20524 €1.436,68 €
10.0000,19860 €1.986,00 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €