
RN55C1004FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C1004FRE6TR-ND - Tape & Reel (TR) 541-RN55C1004FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1004FRE6 |
Description | RES 1M OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1004FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,28640 € | 7,16 € |
| 50 | 0,25480 € | 12,74 € |
| 100 | 0,22790 € | 22,79 € |
| 250 | 0,19832 € | 49,58 € |
| 500 | 0,17982 € | 89,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25005 € | 250,05 € |
| 2.000 | 0,23065 € | 461,30 € |
| 3.000 | 0,22069 € | 662,07 € |
| 5.000 | 0,20941 € | 1.047,05 € |
| 7.000 | 0,20269 € | 1.418,83 € |
| 10.000 | 0,19613 € | 1.961,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

