10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C1002FRE6

DigiKey Part Number
541-RN55C1002FRE6TR-ND - Tape & Reel (TR)
541-RN55C1002FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C1002FRE6
Description
RES 10K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C1002FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,31400 €3,14 €
250,26640 €6,66 €
500,23720 €11,86 €
1000,21190 €21,19 €
2500,18420 €46,05 €
5000,16686 €83,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26631 €266,31 €
2.0000,24580 €491,60 €
3.0000,23527 €705,81 €
5.0000,22335 €1.116,75 €
7.0000,21625 €1.513,75 €
10.0000,20932 €2.093,20 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €