1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C1001FRE6

DigiKey Part Number
541-RN55C1001FRE6TR-ND - Tape & Reel (TR)
541-RN55C1001FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C1001FRE6
Description
RES 1K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C1001FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,38100 €3,81 €
250,32440 €8,11 €
500,28880 €14,44 €
1000,25850 €25,85 €
2500,22532 €56,33 €
5000,20450 €102,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18681 €186,81 €
2.0000,17179 €343,58 €
3.0000,16406 €492,18 €
5.0000,15533 €776,65 €
7.0000,15013 €1.050,91 €
10.0000,14505 €1.450,50 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €