
RN55C1001FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C1001FRE6TR-ND - Tape & Reel (TR) 541-RN55C1001FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1001FRE6 |
Description | RES 1K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1001FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,32440 € | 8,11 € |
| 50 | 0,28880 € | 14,44 € |
| 100 | 0,25850 € | 25,85 € |
| 250 | 0,22532 € | 56,33 € |
| 500 | 0,20450 € | 102,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18681 € | 186,81 € |
| 2.000 | 0,17179 € | 343,58 € |
| 3.000 | 0,16406 € | 492,18 € |
| 5.000 | 0,15533 € | 776,65 € |
| 7.000 | 0,15013 € | 1.050,91 € |
| 10.000 | 0,14505 € | 1.450,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

