
RN55C1000FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C1000FRE6TR-ND - Tape & Reel (TR) 541-RN55C1000FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1000FRE6 |
Description | RES 100 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1000FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,34680 € | 8,67 € |
| 50 | 0,30900 € | 15,45 € |
| 100 | 0,27680 € | 27,68 € |
| 250 | 0,24152 € | 60,38 € |
| 500 | 0,21940 € | 109,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20060 € | 200,60 € |
| 2.000 | 0,18462 € | 369,24 € |
| 3.000 | 0,17641 € | 529,23 € |
| 5.000 | 0,16713 € | 835,65 € |
| 7.000 | 0,16160 € | 1.131,20 € |
| 10.000 | 0,15619 € | 1.561,90 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

