Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C3740FBSL | |
|---|---|
DigiKey Part Number | RN50C3740FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN50C3740FBSL |
Description | RES 374 OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C3740FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50C3740FB14 | Vishay Dale | 0 | RN50C3740FB14-ND | 3,99340 € | Parametric Equivalent |
| RN50C3740FRE6 | Vishay Dale | 0 | RN50C3740FRE6-ND | 0,47061 € | Parametric Equivalent |
| RN50C3740FRSL | Vishay Dale | 0 | RN50C3740FRSL-ND | 1,03512 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,70620 € | 470,62 € |
| Unit Price without VAT: | 4,70620 € |
|---|---|
| Unit Price with VAT: | 5,60038 € |


